807-013-501-101

Heilind Number:EDA807-013-501-101
Manufacturer:EDAC
Manufacturer Number:807-013-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-501-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-501-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your board. The 13 copper alloy contacts provide reliable power transmission, with an amperage rating of 5A. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent functionality even in extreme conditions. Perfect for various applications in the electronics industry, it is a crucial component for ensuring secure and efficient board-to-board connections. Trust in the quality and performance of our Card Edge Connector for your next project.