807-013-505-101

Heilind Number:EDA807-013-505-101
Manufacturer:EDAC
Manufacturer Number:807-013-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-505-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-505-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row layout with 13 positions and a pitch of .156 inches, it offers reliable connectivity for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the 5A amperage rating supports high-power applications. Whether you require straight-mount orientation or flexibility in assembly, this connector delivers with precision. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial settings. Elevate your connectivity solutions with this essential component.