807-013-521-101

Heilind Number:EDA807-013-521-101
Manufacturer:EDAC
Manufacturer Number:807-013-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-521-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-521-101

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row layout, it offers 13 positions for seamless integration. The copper alloy contacts ensure reliable conductivity, even at high temperatures ranging from -40 to 105 °C. Perfect for board-to-board applications, the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation allows for easy installation. Upgrade your electronic systems with this robust and efficient connector.