807-013-521-103

Heilind Number:EDA807-013-521-103
Manufacturer:EDAC
Manufacturer Number:807-013-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-521-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-521-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector boasts a vibrant green hue and a sleek straight mount orientation. With an amperage of 5A, it ensures reliable power delivery, while its UL 94V-0 Diallyl Phthalate housing material guarantees safety. The copper alloy contact material provides excellent conductivity, and with 13 positions available, you'll have ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide variety of applications. Upgrade your setup with this essential component for seamless board-to-board connections.