807-013-521-107

Heilind Number:EDA807-013-521-107
Manufacturer:EDAC
Manufacturer Number:807-013-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-521-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-521-107

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Engineered for reliability, it boasts a 5A amperage and features durable UL 94V-0 Diallyl Phthalate housing. With a single row design and 13 positions, it offers seamless integration on PCBs. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a standout choice for various applications, from industrial settings to consumer electronics. Trust in its straight mount orientation for easy installation, making it a crucial component in your connectivity solutions.