807-013-521-112

Heilind Number:EDA807-013-521-112
Manufacturer:EDAC
Manufacturer Number:807-013-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-521-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-521-112

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. This sleek green connector boasts a single row configuration with 13 positions, perfect for seamless board-to-board connectivity. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector is a powerhouse for your PCB assembly needs. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry. Elevate your connectivity game with this essential component.