807-013-525-101

Heilind Number:EDA807-013-525-101
Manufacturer:EDAC
Manufacturer Number:807-013-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-525-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-525-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Built for durability and performance, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate and contact pins made of Copper Alloy, ensuring reliable power transmission. With a single row design and a pitch of .156 inches, it offers seamless integration into your PCB setup. The connector boasts 13 positions, accommodating multiple connections with ease. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in its quality and efficiency to streamline your board-to-board connections with precision.