807-013-527-101

Heilind Number:EDA807-013-527-101
Manufacturer:EDAC
Manufacturer Number:807-013-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-527-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-527-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color and a sleek straight mount orientation, this connector not only offers functional benefits but also adds a touch of visual appeal to your setup. With a robust housing made of UL 94V-0 Diallyl Phthalate and contact materials crafted from durable Copper Alloy, you can trust in its longevity and stability. The single-row design with 13 positions allows for efficient and streamlined connections, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your PCB assembly with this essential component, a standout in our comprehensive lineup of board-to-board connectors.