807-013-527-104

Heilind Number:EDA807-013-527-104
Manufacturer:EDAC
Manufacturer Number:807-013-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-527-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-527-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for durability in high-temperature environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 13 positions, it offers seamless board-to-board connectivity. The contact material, a sturdy Copper Alloy, ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of industrial applications. Trust in this connector for secure and efficient performance in your electronics projects.