807-013-541-108

Heilind Number:EDA807-013-541-108
Manufacturer:EDAC
Manufacturer Number:807-013-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-541-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-541-108

Detailed Description

Enhance your electronics projects with this High Temperature Card Edge Connector, designed for seamless board-to-board connections. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance with an amperage rating of 5 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety in operation. With a single row configuration and 13 positions, it provides ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector is built to withstand extreme temperatures, with an operating range of -40 to 105 °C. Elevate your PCB assembly with this essential component.