807-013-545-101

Heilind Number:EDA807-013-545-101
Manufacturer:EDAC
Manufacturer Number:807-013-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-545-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-545-101

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable component for your connectivity needs. Designed for efficient board-to-board connections, this connector features a single row with 13 positions, perfect for high-density applications. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for optimal performance in your PCB projects.