807-013-545-102

Heilind Number:EDA807-013-545-102
Manufacturer:EDAC
Manufacturer Number:807-013-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-545-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-545-102

Detailed Description

Enhance connectivity within your high-temperature electronic setups with this meticulously engineered Card Edge Connector. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, it ensures robust performance even in demanding environments. The Copper Alloy contact material guarantees reliable conductivity, while the 13-position design offers ample connection options. With a 5A amperage rating and a wide operating temperature range of -40 to 105°C, this connector is ideal for industrial applications. Its straight mount orientation and efficient .156" pitch make installation a breeze. Elevate your PCB connectivity with this essential component.