807-013-545-108

Heilind Number:EDA807-013-545-108
Manufacturer:EDAC
Manufacturer Number:807-013-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-545-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-545-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board communication. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with an impressive amperage rating of 5A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in high-temperature environments. Featuring a single row design and 13 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission, while the pitch of .156 inches and row spacing of .2 inches facilitate easy installation. With a mount orientation of Straight and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this essential component.