807-013-545-112

Heilind Number:EDA807-013-545-112
Manufacturer:EDAC
Manufacturer Number:807-013-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-545-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-545-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 13 positions and a .156-inch pitch, ensuring seamless compatibility with your board. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees reliable conductivity even in harsh environments. The straight mount orientation and .2-inch row spacing offer easy integration, while its 5A amperage capacity caters to a variety of power needs. With an operating temperature range of -40 to 105°C, this connector is a dependable solution for industrial and automotive applications. Upgrade your PCB connectivity with this essential component.