807-013-547-101

Heilind Number:EDA807-013-547-101
Manufacturer:EDAC
Manufacturer Number:807-013-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-547-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-547-101

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 13 positions, making it suitable for various applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and reliable conductivity. With a 5A amperage rating and operating temperature range of -40 to 105°C, it's perfect for demanding environments. The .156-inch pitch and .2-inch row spacing provide secure connections, while the straight mount orientation offers easy installation. Elevate your connectivity with this essential component for your PCB assembly needs.