807-013-547-102

Heilind Number:EDA807-013-547-102
Manufacturer:EDAC
Manufacturer Number:807-013-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-547-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-547-102

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for optimal durability and performance, this connector boasts a vibrant green color and a single row layout with 13 positions. Its copper alloy contacts ensure reliable power transmission, while the UL 94V-0 Diallyl Phthalate housing material guarantees safety and compliance. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for seamless integration, making it a must-have in your connectivity solutions. Elevate your PCB connections with this essential component.