807-013-547-104

Heilind Number:EDA807-013-547-104
Manufacturer:EDAC
Manufacturer Number:807-013-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-547-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-547-104

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a single row of 13 positions with a pitch of .156 inches, perfect for seamless PCB connections. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Contacts are constructed from Copper Alloy, offering excellent conductivity. With an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation and .2-inch row spacing provide easy installation on circuit boards. Trust in our connector for secure and efficient board-to-board connections.