807-013-547-108

Heilind Number:EDA807-013-547-108
Manufacturer:EDAC
Manufacturer Number:807-013-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-547-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-547-108

Detailed Description

Enhance connectivity within high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this crucial component features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a single row layout and 13 contact positions, it offers seamless integration onto your PCB. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate efficient data transmission. Engineered for versatility, it boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential connector, a must-have in any electronic setup.