807-013-553-101

Heilind Number:EDA807-013-553-101
Manufacturer:EDAC
Manufacturer Number:807-013-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-553-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector offers a single row layout with 13 positions, ideal for streamlined connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your printed circuit board. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity even in high-temperature settings. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Trust in this connector's quality and efficiency for seamless board-to-board connections in your electronic projects.