807-013-553-102

Heilind Number:EDA807-013-553-102
Manufacturer:EDAC
Manufacturer Number:807-013-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-553-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-553-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability in demanding environments, this connector features a tough UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable performance. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuit board setup. The right-angle mount orientation ensures convenient installation, while the 13 available positions allow for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where resilience is key. Upgrade your connection solutions with this green Card Edge Connector, a vital component for any technologically advanced system.