807-013-554-102

Heilind Number:EDA807-013-554-102
Manufacturer:EDAC
Manufacturer Number:807-013-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-554-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-554-102

Detailed Description

Enhance your high-temperature PCB connections with this top-quality Card Edge Connector. Designed for optimal performance, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row, 13 positions, and a pitch of .156 inches, it guarantees secure and efficient board-to-board connections. The copper alloy contact material and 5A amperage rating deliver reliable conductivity even in demanding environments. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronic setups with this essential component for seamless and effective connectivity.