807-013-554-103

Heilind Number:EDA807-013-554-103
Manufacturer:EDAC
Manufacturer Number:807-013-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-554-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-554-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing. With a single row configuration and a pitch of .156 inches, it offers seamless integration on your circuit board. The 13 copper alloy contacts ensure reliable power transmission, rated for up to 5A. Its right-angle mount orientation allows for space-efficient installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic applications. Elevate your connectivity solutions with this essential component.