807-013-554-104

Heilind Number:EDA807-013-554-104
Manufacturer:EDAC
Manufacturer Number:807-013-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-554-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-554-104

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance, this connector features a single row with 13 positions, ensuring seamless integration into your system. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability in even the most demanding environments. The green color coding allows for easy identification, while the right-angle mount orientation offers flexibility in installation. With a current rating of 5 A and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in our connector to deliver efficient and secure board-to-board connections for your projects.