807-013-554-107

Heilind Number:EDA807-013-554-107
Manufacturer:EDAC
Manufacturer Number:807-013-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-554-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-554-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row layout with 13 positions, ensuring seamless integration for your electronic systems. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable conductivity and durability. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The right-angle mount orientation allows for convenient installation, while its high operating temperature range of -40 to 105°C ensures stable operation even in extreme conditions. Trust in this connector for unparalleled quality and functionality in your PCB applications.