807-013-554-108

Heilind Number:EDA807-013-554-108
Manufacturer:EDAC
Manufacturer Number:807-013-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-554-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-554-108

Detailed Description

Enhance your high-temperature electronic connections with our specialized Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 13 positions, it offers seamless connectivity for your PCB applications. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality even in extreme conditions. Perfect for a variety of projects, this connector is a must-have for any electronics enthusiast.