807-013-554-112

Heilind Number:EDA807-013-554-112
Manufacturer:EDAC
Manufacturer Number:807-013-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-554-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-554-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 13 positions, ensuring seamless connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any application. The green color adds a touch of distinction, while the right-angle mount orientation offers flexibility in installation. With an amperage rating of 5A and operating temperature range of -40 to 105°C, it's perfect for demanding environments. Trust in this connector for efficient and secure board-to-board connections.