807-013-557-102

Heilind Number:EDA807-013-557-102
Manufacturer:EDAC
Manufacturer Number:807-013-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-557-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-557-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green hue, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a single row configuration and 13 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Perfect for right-angle mounting, it's ideal for space-saving layouts. Operable in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic projects. Explore our range of connectors for more options to suit your needs.