807-013-557-103

Heilind Number:EDA807-013-557-103
Manufacturer:EDAC
Manufacturer Number:807-013-557-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-557-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-557-103

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a single row of 13 positions with a .156-inch pitch and .2-inch row spacing. Crafted from UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5A. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees stable functionality in various conditions. Elevate your connectivity solutions with this essential component for seamless board-to-board connections.