807-013-557-112

Heilind Number:EDA807-013-557-112
Manufacturer:EDAC
Manufacturer Number:807-013-557-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-557-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-557-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for top performance in demanding environments. Its vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a single row layout and 13 positions, this connector offers seamless integration for your PCB needs. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for easy installation, the right-angle mount orientation accommodates various setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your connectivity solutions. Upgrade your connections with this essential product from our range of high-quality connectors.