807-013-558-102

Heilind Number:EDA807-013-558-102
Manufacturer:EDAC
Manufacturer Number:807-013-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-558-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-558-102

Detailed Description

Efficiently transfer power and data with our High Temp Card Edge Connector, perfect for demanding applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector ensures reliable performance even in extreme environments. Featuring a single row with 13 positions, it offers seamless connectivity for your PCB setup. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is designed to meet your high-performance needs. Trust in its quality for seamless board-to-board connections in a variety of electronics projects.