807-013-558-112

Heilind Number:EDA807-013-558-112
Manufacturer:EDAC
Manufacturer Number:807-013-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-558-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-558-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant green color, this connector is not only visually distinctive but also stands out for its robust construction. With a high amperage rating of 5 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. This single-row connector, with 13 positions and a pitch of .156 inches, offers seamless integration into your board setup. The copper alloy contact material ensures efficient signal transfer, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Elevate your connectivity solutions with this essential component.