807-013-559-101

Heilind Number:EDA807-013-559-101
Manufacturer:EDAC
Manufacturer Number:807-013-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-559-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-559-101

Detailed Description

Upgrade your high-temperature electronic connections with this reliable Card Edge Connector. Designed for seamless board-to-board PCB connectivity, it boasts a durable construction with a green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. The connector features a single row layout with 13 positions, ideal for compact designs, and is crafted with high-quality Copper Alloy contacts for efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its right-angle mount orientation enables easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial and commercial applications. Upgrade your high-temperature electronic connections with this reliable Card Edge Connector. Designed for seamless board-to-board PCB connectivity, it boasts a durable construction with a green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. The connector features a single row layout with 13 positions, ideal for compact designs, and is crafted with high-quality Copper Alloy contacts for efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its right-angle mount orientation enables easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial and commercial applications.