807-013-559-104

Heilind Number:EDA807-013-559-104
Manufacturer:EDAC
Manufacturer Number:807-013-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-013-559-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-013-559-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 13 positions, ensuring seamless integration for your electronic assemblies. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in extreme operating conditions ranging from -40 to 105°C. The vibrant green color not only adds a pop of style but also signifies its eco-friendly construction. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections for your devices. Its right-angle mount orientation further enhances flexibility in installation, making it a valuable addition to your connector arsenal. Explore the next level of connectivity with this high-performance Card Edge Connector.