807-014-400-201

Heilind Number:EDA807-014-400-201
Manufacturer:EDAC
Manufacturer Number:807-014-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-400-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-400-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green color for easy identification, this essential component boasts a maximum amperage of 5A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing guarantees long-lasting functionality. Featuring two rows with a pitch of .156 inches and 14 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material and straight mount orientation enhance signal integrity, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Trust in this high-quality connector for efficient board-to-board connections in your projects.