807-014-400-202

Heilind Number:EDA807-014-400-202
Manufacturer:EDAC
Manufacturer Number:807-014-400-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-400-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-400-202

Detailed Description

Introducing our High Temp Card Edge Connector, specifically engineered for reliable and high-performance connections in demanding environments. Designed with durability in mind, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and flame retardancy. The two-row configuration and 14 positions offer ample connectivity options, while the copper alloy contact material guarantees superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure PCB-to-board connections are easily achieved. Ideal for industrial applications, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it a dependable solution for critical electronic systems. Upgrade to our High Temp Card Edge Connector for unparalleled performance and peace of mind.