807-014-400-203

Heilind Number:EDA807-014-400-203
Manufacturer:EDAC
Manufacturer Number:807-014-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-400-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-400-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding environments. With a sleek green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures reliable connections even under extreme conditions. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 14 positions, it offers high-speed connectivity for your PCB assemblies. The straight mount orientation and row spacing of .2 inches make installation a breeze. Rated for an operating temperature range of -40 to 105 °C, this connector is ideal for applications where durability and efficiency are paramount. Trust in the quality and precision of our Card Edge Connector to meet your connectivity needs.