807-014-400-207

Heilind Number:EDA807-014-400-207
Manufacturer:EDAC
Manufacturer Number:807-014-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-400-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-400-207

Detailed Description

Introducing our 807-014-400-207 High Temp Card Edge Connector, the reliable solution for your PCB connectivity needs. Designed for high temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring long-lasting performance. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient connectivity for your electronic devices. The straight mount orientation and 14 positions make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for applications where reliability is paramount. Trust in our green-colored Card Edge Connector for superior performance and peace of mind.