807-014-400-208

Heilind Number:EDA807-014-400-208
Manufacturer:EDAC
Manufacturer Number:807-014-400-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-400-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-400-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. With a vibrant green color and a sleek design, this connector not only stands out visually but also delivers exceptional performance. Engineered for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from Copper Alloy, ensuring long-lasting functionality. With two rows and 14 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your PCB setup with this essential component, available now in our extensive lineup of connectors.