807-014-400-212

Heilind Number:EDA807-014-400-212
Manufacturer:EDAC
Manufacturer Number:807-014-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-400-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-400-212

Detailed Description

Introducing our 807-014-400-212 High Temp Card Edge Connector, the ultimate solution for reliable board-to-board PCB connections in high temperature environments. Crafted with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both performance and safety. With two rows of contacts featuring copper alloy construction, it guarantees efficient power transfer at an amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate 14 positions, allowing for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications in industries such as automotive, aerospace, and telecommunications. Trust in the quality and reliability of our product to meet your connectivity needs with ease.