807-014-401-101

Heilind Number:EDA807-014-401-101
Manufacturer:EDAC
Manufacturer Number:807-014-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-401-101

Detailed Description

Introducing our 807-014-401-101 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Engineered for high temperature environments, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring exceptional performance even in the most demanding conditions. With a single row design and 14 positions, it offers streamlined connectivity for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications where reliability is paramount. Trust in the quality and performance of our High Temp Card Edge Connector for seamless board-to-board connectivity.