807-014-401-102

Heilind Number:EDA807-014-401-102
Manufacturer:EDAC
Manufacturer Number:807-014-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-401-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-401-102

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board PCB connections in high-temperature environments. Featuring a vibrant green color for easy identification, this connector is designed to handle up to 5A of current with efficiency and precision. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures superior safety and performance. With a single row configuration and 14 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it's ideal for various applications. Operating in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding industrial and commercial settings. Explore our collection of connectors to find the perfect fit for your PCB assembly needs.