807-014-401-104

Heilind Number:EDA807-014-401-104
Manufacturer:EDAC
Manufacturer Number:807-014-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-401-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-401-104

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable PCB connections in high-temperature environments. Designed for performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With a single row layout and 14 positions, it offers efficient connectivity for your electronic devices. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in its straight mount orientation for secure attachment to your PCBs. Upgrade your connectivity with our High Temp Card Edge Connector and experience unmatched performance and reliability.