807-014-401-107

Heilind Number:EDA807-014-401-107
Manufacturer:EDAC
Manufacturer Number:807-014-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-401-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-401-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for demanding electronic applications that require reliable and durable board-to-board connections. This green connector, featuring a single row of 14 positions with a pitch of .156 inches and row spacing of .2 inches, is designed to withstand high temperatures ranging from -40 to 105°C. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures exceptional performance and longevity even in harsh environmental conditions. With a 5A amperage rating, it guarantees efficient power transmission. The straight mount orientation makes installation easy and secure. Trust in the quality and precision of this connector for seamless connectivity in your PCB designs.