807-014-401-108

Heilind Number:EDA807-014-401-108
Manufacturer:EDAC
Manufacturer Number:807-014-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-401-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-401-108

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connector, designed for optimal performance in demanding electronic applications. Engineered for reliability, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and contact terminals crafted from Copper Alloy, ensuring secure and efficient connectivity. With a pitch of .156 inches and 14 positions, it offers seamless integration onto PCBs. The straight mount orientation and single row design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and high-temperature environments. Trust in the quality and precision of 807-014-401-108 for all your connectivity needs.