807-014-401-112

Heilind Number:EDA807-014-401-112
Manufacturer:EDAC
Manufacturer Number:807-014-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-401-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-401-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. This essential component features a single row layout with 14 positions, ensuring seamless integration into your electronic systems. Crafted with precision, the connector boasts a pitch of .156 inches and a row spacing of .2 inches, facilitating easy and secure assembly. Its housing, made of UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and flame resistance. The contact material, copper alloy, offers superior conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for applications where high temperature performance is critical. Trust in the quality and performance of our Green Card Edge Connector to meet your connectivity needs with utmost efficiency.