807-014-405-101

Heilind Number:EDA807-014-405-101
Manufacturer:EDAC
Manufacturer Number:807-014-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-405-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-405-101

Detailed Description

Introducing the 807-014-405-101 High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually appealing but also provides exceptional durability. With a single row design and 14 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-temp environments. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connections. Upgrade your PCB assembly with this top-of-the-line Card Edge Connector, a must-have in any professional setup.