807-014-405-102

Heilind Number:EDA807-014-405-102
Manufacturer:EDAC
Manufacturer Number:807-014-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-405-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-405-102

Detailed Description

Introducing our 807-014-405-102 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both performance and safety. With a single row configuration and 14 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Suitable for straight mount orientation, this connector is versatile and easy to integrate into your PCB assembly process. With an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications in various industries. Trust in the quality and reliability of our Card Edge Connector to meet and exceed your connectivity requirements.