807-014-405-107

Heilind Number:EDA807-014-405-107
Manufacturer:EDAC
Manufacturer Number:807-014-405-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-405-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-405-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for exceptional performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable connectivity even in high-temperature conditions. With a current rating of 5 A and copper alloy contacts, it guarantees efficient power transmission. The single row design with 14 positions and a pitch of .156 inches offers versatility for various PCB connection needs. Engineered for durability, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Whether for industrial machinery or electronic devices, trust in the quality and resilience of our Card Edge Connector for seamless board-to-board connections. Elevate your connectivity solutions with this essential component.