807-014-405-108

Heilind Number:EDA807-014-405-108
Manufacturer:EDAC
Manufacturer Number:807-014-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-405-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-405-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Featuring a vibrant green color for easy identification, this connector is built to withstand demanding conditions with an operating temperature range of -40 to 105 °C. With a single row configuration and a pitch of .156 inches, it offers convenient connectivity for up to 14 positions. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each contact is crafted from Copper Alloy, guaranteeing excellent conductivity. Whether used in industrial machinery, automotive applications, or telecommunications equipment, this connector is the ideal choice for high-performance and long-lasting connections. Trust in its straight mount orientation and robust construction to meet your connectivity needs with ease. Explore our range of PCB connectors for more innovative solutions.