807-014-420-201

Heilind Number:EDA807-014-420-201
Manufacturer:EDAC
Manufacturer Number:807-014-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-014-420-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-014-420-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in even the most demanding environments. Featuring a vibrant Green color for easy identification, this connector is built to handle high amperage applications, with a rating of 5 A. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional fire resistance and safety. With two rows of contacts made from Copper Alloy, this connector offers secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 14 positions available. Designed for straight mount orientation, it is ideal for various PCB applications. Operable in a wide temperature range from -40 to 105 °C, this connector guarantees reliable performance in extreme conditions. Explore our range of products for all your PCB connector needs.